K3-18ND10 230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3-18ND10 230

DigiKey Part Number
5015-K3-18ND10230-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
K3-18ND10 230
Description
CONTACTOR 18A N/O AUX 230AC COIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 18 A 230VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
K3-18ND10 230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
230VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
18 A
Switching Voltage
600V
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 90°C
Must Operate Voltage
-
Must Release Voltage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
159,10000 €59,10 €
1052,63400 €526,34 €
2550,25640 €1.256,41 €
5048,52860 €2.426,43 €
10046,85910 €4.685,91 €
Manufacturers Standard Package
Unit Price without VAT:59,10000 €
Unit Price with VAT:70,32900 €