
BG10P34-11 | |
|---|---|
DigiKey Part Number | 5015-BG10P34-11-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | BG10P34-11 |
Description | ENCL E/STOP 1NO+1NC TWIST TO REL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 600 V | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | Control Box Enclosure | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,25000 € | 48,25 € |
| 10 | 39,86600 € | 398,66 € |
| 25 | 37,08680 € | 927,17 € |
| 50 | 35,21860 € | 1.760,93 € |
| 100 | 33,55000 € | 3.355,00 € |
| 250 | 31,63624 € | 7.909,06 € |
| Unit Price without VAT: | 48,25000 € |
|---|---|
| Unit Price with VAT: | 57,41750 € |









