
MPL90-12 | |
|---|---|
DigiKey Part Number | MPL90-12-ND |
Manufacturer | |
Manufacturer Product Number | MPL90-12 |
Description | BATTERY LEAD ACID 12V 88AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 88Ah |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 12.05" L x 6.81" W x 9.06" H (306.0mm x 173.0mm x 230.0mm) |
Packaging Bulk | Termination Style Nut and Bolt, M6 |
Part Status Active | Shelf Life 12 Months |
Battery Chemistry | Weight 29900 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,14000 € | 416,14 € |
| Unit Price without VAT: | 416,14000 € |
|---|---|
| Unit Price with VAT: | 495,20660 € |

