
MPL80-12 | |
|---|---|
DigiKey Part Number | MPL80-12-ND |
Manufacturer | |
Manufacturer Product Number | MPL80-12 |
Description | BATTERY LEAD ACID 12V 78AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 78Ah |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 10.28" L x 6.81" W x 8.82" H (261.0mm x 173.0mm x 224.0mm) |
Packaging Bulk | Shelf Life 12 Months |
Part Status Active | Weight 9500 g |
Battery Chemistry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,72000 € | 361,72 € |
| Unit Price without VAT: | 361,72000 € |
|---|---|
| Unit Price with VAT: | 430,44680 € |

