Direct

MPL55-12-B5 | |
|---|---|
DigiKey Part Number | 522-1024-ND |
Manufacturer | |
Manufacturer Product Number | MPL55-12-B5 |
Description | BATTERY LEAD ACID 12V 53AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 53Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 9.06" L x 5.55" W x 7.95" H (230.1mm x 141.0mm x 202.0mm) | |
Termination Style | Nut and Bolt, M6 | |
Discharge Rate | 10Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 17700 g | |
Shipping Info | - |


