
MPL135-12-I3 | |
|---|---|
DigiKey Part Number | MPL135-12-I3-ND |
Manufacturer | |
Manufacturer Product Number | MPL135-12-I3 |
Description | BATTERY LEAD ACID 12V 130AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 130Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 13.54" L x 10.63" W x 6.81" H (344.0mm x 270.0mm x 173.0mm) | |
Termination Style | Nut and Bolt, M8 | |
Discharge Rate | 10Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 41300 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,27000 € | 591,27 € |
| Unit Price without VAT: | 591,27000 € |
|---|---|
| Unit Price with VAT: | 703,61130 € |

