
HRC5.5-12 | |
|---|---|
DigiKey Part Number | HRC5.5-12-ND |
Manufacturer | |
Manufacturer Product Number | HRC5.5-12 |
Description | BATTERY LEAD ACID 12V 5AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.54" L x 2.76" W x 4.17" H (90.0mm x 70.0mm x 106.0mm) | |
Termination Style | Spade, .187" and .250" (4.7mm and 6.3mm) | |
Discharge Rate | 10Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | 300mA | |
Standard Charge Time | 16Hrs | |
Weight | 1600 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 28,96125 € | 231,69 € |
| Unit Price without VAT: | 28,96125 € |
|---|---|
| Unit Price with VAT: | 34,46389 € |



