6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 8Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR9-6-T2

DigiKey Part Number
HR9-6-T2-ND
Manufacturer
Manufacturer Product Number
HR9-6-T2
Description
BATTERY LEAD ACID 6V 8AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 8Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
6.00" L x 1.40" W x 3.76" H (152.5mm x 35.5mm x 95.5mm)
Termination Style
Spade, .250" (6.3mm)
Discharge Rate
10Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
1400 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,23000 €44,23 €
1236,08667 €433,04 €
6031,62917 €1.897,75 €
10830,14241 €3.255,38 €
25228,12143 €7.086,60 €
Manufacturers Standard Package
Unit Price without VAT:44,23000 €
Unit Price with VAT:52,63370 €