
EP12-12 | |
|---|---|
DigiKey Part Number | 522-EP12-12-ND |
Manufacturer | |
Manufacturer Product Number | EP12-12 |
Description | 12V 12AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Lead Acid (VRLA) Battery Rechargeable (Secondary) 12Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.94" L x 3.86" W x 3.70" H (151.0mm x 98.0mm x 94.0mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 49,07500 € | 294,45 € |
| Unit Price without VAT: | 49,07500 € |
|---|---|
| Unit Price with VAT: | 58,39925 € |

