
EB20-12-B1 | |
|---|---|
DigiKey Part Number | 522-1031-ND |
Manufacturer | |
Manufacturer Product Number | EB20-12-B1 |
Description | BATTERY LEAD ACID 12V 20AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 20Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.19" L x 3.05" W x 6.59" H (182.5mm x 77.5mm x 167.5mm) | |
Termination Style | Nut and Bolt, M5 | |
Discharge Rate | 20Hr | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 6400 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,35000 € | 100,35 € |
| 10 | 83,09700 € | 830,97 € |
| 50 | 72,83340 € | 3.641,67 € |
| 100 | 68,81320 € | 6.881,32 € |
| Unit Price without VAT: | 100,35000 € |
|---|---|
| Unit Price with VAT: | 119,41650 € |


