6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7Ah
BP7-6-T1
BP7-6-T1

BP7-6-T1

DigiKey Part Number
522-1003-ND
Manufacturer
Manufacturer Product Number
BP7-6-T1
Description
BATTERY LEAD ACID 6V 7AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
6.00" L x 1.40" W x 3.76" H (152.5mm x 35.5mm x 95.5mm)
Series
Termination Style
Spade, .187" (4.7mm)
Packaging
Bulk
Discharge Rate
20Hr
Part Status
Active
Shelf Life
12 Months
Battery Chemistry
Weight
1300 g
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,19000 €26,19 €
1221,37250 €256,47 €
6018,73233 €1.123,94 €
10817,85176 €1.927,99 €
25216,65488 €4.197,03 €
50415,92202 €8.024,70 €
Manufacturers Standard Package
Unit Price without VAT:26,19000 €
Unit Price with VAT:31,16610 €