
BP7-12-RT | |
|---|---|
DigiKey Part Number | BP7-12-RT-ND |
Manufacturer | |
Manufacturer Product Number | BP7-12-RT |
Description | BATTERY LEAD ACID 12V 7AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.57" L x 1.95" W x 5.02" H (141.5mm x 49.5mm x 127.5mm) | |
Termination Style | Spade, .187" and .250" (4.7mm and 6.3mm) | |
Discharge Rate | 20Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 2400 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 424 | 31,57222 € | 13.386,62 € |
| Unit Price without VAT: | 31,57222 € |
|---|---|
| Unit Price with VAT: | 37,57094 € |


