BP5-12-T2 RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP5-12-T2 RA

DigiKey Part Number
522-1034RA-ND
Manufacturer
Manufacturer Product Number
BP5-12-T2 RA
Description
BATTERY LEAD ACID 12V 5AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
3.60" L x 2.81" W x 4.07" H (91.5mm x 71.5mm x 103.5mm)
Termination Style
Spade, .250" (6.3mm)
Discharge Rate
20Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
1800 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.398
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,79000 €41,79 €
1034,60600 €346,06 €
5030,33140 €1.516,57 €
20027,07560 €5.415,12 €
Manufacturers Standard Package
Unit Price without VAT:41,79000 €
Unit Price with VAT:49,73010 €