
BP4.5-6-T1 | |
|---|---|
DigiKey Part Number | BP4.5-6-T1-ND |
Manufacturer | |
Manufacturer Product Number | BP4.5-6-T1 |
Description | BATTERY LEAD ACID 6V 4.5AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 4.5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.81" L x 1.95" W x 4.07" H (71.5mm x 49.5mm x 103.5mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 20Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 907.2 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 17,39813 € | 278,37 € |
| Unit Price without VAT: | 17,39813 € |
|---|---|
| Unit Price with VAT: | 20,70377 € |

