Image for BP4.5-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP4.5-12

DigiKey Part Number
522-BP4.5-12-ND
Manufacturer
Manufacturer Product Number
BP4.5-12
Description
12V 4.5AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12V 12 V Lead Acid (VRLA) Battery Rechargeable (Secondary) 4.5Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
3.54" L x 2.76" W x 4.02" H (90.0mm x 70.0mm x 102.0mm)
Termination Style
Spade, .187" (4.7mm)
Discharge Rate
-
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
20Hrs
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
824,75500 €198,04 €
Manufacturers Standard Package
Unit Price without VAT:24,75500 €
Unit Price with VAT:29,45845 €