BP26-12-T2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


B B Battery
In Stock: 0
Unit Price: 102,94000 €
Datasheet
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 26Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP26-12-T2

DigiKey Part Number
BP26-12-T2-ND
Manufacturer
Manufacturer Product Number
BP26-12-T2
Description
BATTERY LEAD ACID 12V 26AH
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 26Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
6.95" L x 6.59" W x 4.98" H (176.5mm x 167.5mm x 126.5mm)
Series
Termination Style
Spade, .250" (6.3mm)
Packaging
Bulk
Discharge Rate
20Hr
Part Status
Obsolete
Shelf Life
12 Months
Battery Chemistry
Weight
9500 g
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BP26-12-B1B B Battery0BP26-12-B1-ND102,94000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes