12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 2.3Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 2.3Ah
BP2.3-12-T1
BP2.3-12-T1

BP2.3-12-T1

DigiKey Part Number
522-1008-ND
Manufacturer
Manufacturer Product Number
BP2.3-12-T1
Description
BATTERY LEAD ACID 12V 2.3AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 2.3Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
7.07" L x 1.40" W x 2.42" H (179.5mm x 35.5mm x 61.5mm)
Termination Style
Spade, .187" (4.7mm)
Discharge Rate
20Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
952.5 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
129,44000 $29,44 $
1823,23500 $418,23 $
5421,23537 $1.146,71 $
10820,06324 $2.166,83 $
25218,71806 $4.716,95 $
50417,87849 $9.010,76 $
Manufacturers Standard Package
Unit Price without VAT:29,44000 $
Unit Price with VAT:35,03360 $