
BP17-12-T2 | |
|---|---|
DigiKey Part Number | BP17-12-T2-ND |
Manufacturer | |
Manufacturer Product Number | BP17-12-T2 |
Description | BATTERY LEAD ACID 12V 17AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 17Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.19" L x 3.05" W x 6.59" H (182.5mm x 77.5mm x 167.5mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 20Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 6400 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 61,00950 € | 18.302,85 € |
| Unit Price without VAT: | 61,00950 € |
|---|---|
| Unit Price with VAT: | 72,60131 € |


