
BP10-6 | |
|---|---|
DigiKey Part Number | 522-BP10-6-ND |
Manufacturer | |
Manufacturer Product Number | BP10-6 |
Description | 6V 10AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6V 6 V Lead Acid (VRLA) Battery Rechargeable (Secondary) 10Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.94" L x 0.97" W x 3.70" H (150.9mm x 24.6mm x 94.0mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | - | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 22,66875 € | 181,35 € |
| Unit Price without VAT: | 22,66875 € |
|---|---|
| Unit Price with VAT: | 26,97581 € |

