
BC8-12-T2 | |
|---|---|
DigiKey Part Number | 522-BC8-12-T2-ND |
Manufacturer | |
Manufacturer Product Number | BC8-12-T2 |
Description | BATTERY LEAD ACID 12V 8AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 8Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 6.00" L x 2.62" W x 4.02" H (152.5mm x 66.5mm x 102.0mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 20Hr | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 2200 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 25,44408 € | 10.177,63 € |
| Unit Price without VAT: | 25,44408 € |
|---|---|
| Unit Price with VAT: | 30,27846 € |


