
BC28-12 | |
|---|---|
DigiKey Part Number | BC28-12-ND |
Manufacturer | |
Manufacturer Product Number | BC28-12 |
Description | BATTERY LEAD ACID 12V 28AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 28Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 6.89" L x 6.54" W x 4.92" H (175.0mm x 166.0mm x 125.0mm) | |
Termination Style | Nut and Bolt, M5 | |
Discharge Rate | - | |
Shelf Life | 12 Months | |
Standard Charge Current | 300mA | |
Standard Charge Time | 16Hrs | |
Weight | 8200 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,27000 € | 124,27 € |
| Unit Price without VAT: | 124,27000 € |
|---|---|
| Unit Price with VAT: | 147,88130 € |

