
TPE60-P201-S | |
|---|---|
DigiKey Part Number | 1790-1006-ND |
Manufacturer | |
Manufacturer Product Number | TPE60-P201-S |
Description | SENSOR CAPACITIVE DIGITAL OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Capacitive Sensor Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Capacitive | |
Output Type | Digital | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 3,22100 € | 32,21 € |
| 25 | 3,07040 € | 76,76 € |
| 50 | 2,96120 € | 148,06 € |
| 100 | 2,85630 € | 285,63 € |
| 250 | 2,72316 € | 680,79 € |
| 500 | 2,62666 € | 1.313,33 € |
| 1.000 | 2,53366 € | 2.533,66 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |



