


IQS7225AEV02-S | |
|---|---|
DigiKey Part Number | 1790-IQS7225AEV02-S-ND |
Manufacturer | |
Manufacturer Product Number | IQS7225AEV02-S |
Description | EVAL BOARD FOR IQS7225A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IQS7225A IQ Switch®, ProxFusion® Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.2V ~ 3.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | IQS7225A | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,75000 € | 24,75 € |
| Unit Price without VAT: | 24,75000 € |
|---|---|
| Unit Price with VAT: | 29,45250 € |



