MFR Recommended



IQS7221E001QNR | |
|---|---|
DigiKey Part Number | 1790-IQS7221E001QNR-ND |
Manufacturer | |
Manufacturer Product Number | IQS7221E001QNR |
Description | 2 CHANNEL, FREE WHEEL-UI, ON AXI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Rotary External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | I2C | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 470 Ohms | |
Resistance Tolerance | - | |
Voltage - Supply | 2.2V ~ 3.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38762 € | 775,24 € |
| Unit Price without VAT: | 0,38762 € |
|---|---|
| Unit Price with VAT: | 0,46127 € |


