
IQS620AEV04-S | |
|---|---|
DigiKey Part Number | 1790-1054-ND |
Manufacturer | |
Manufacturer Product Number | IQS620AEV04-S |
Description | IQS620 EVALUATION KIT 4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IQS620 - Proximity/Touch Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Proximity/Touch | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2V ~ 3.3V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | IQS620 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,47000 € | 33,47 € |
| Unit Price without VAT: | 33,47000 € |
|---|---|
| Unit Price with VAT: | 39,82930 € |


