Similar



IQS550EV02-S | |
|---|---|
DigiKey Part Number | 1790-1055-ND |
Manufacturer | |
Manufacturer Product Number | IQS550EV02-S |
Description | IQS550 EVALUATION KIT 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IQS550 - Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 150 Channels | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | IQS550 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,83000 € | 14,83 € |
| 10 | 14,79500 € | 147,95 € |
| Unit Price without VAT: | 14,83000 € |
|---|---|
| Unit Price with VAT: | 17,64770 € |






