
IQS318513CSR | |
|---|---|
DigiKey Part Number | 1790-IQS318513CSRTR-ND - Tape & Reel (TR) 1790-IQS318513CSRCT-ND - Cut Tape (CT) 1790-IQS318513CSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS318513CSR |
Description | SINGLE CHANNEL PROXFUSION CONTRO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 11-WLCSP (1.48x1.08) |
Datasheet | Datasheet |
Category | LED Driver Channels 1 |
Manufacturer Azoteq (Pty) Ltd | Interface I2C |
Series | Voltage - Supply 1.71V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 8µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buttons | Mounting Type Surface Mount |
Proximity Detection Yes | Package / Case 11-XFBGA, WLCSP |
Number of Inputs 5 | Supplier Device Package 11-WLCSP (1.48x1.08) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19764 € | 592,92 € |
| Unit Price without VAT: | 0,19764 € |
|---|---|
| Unit Price with VAT: | 0,23519 € |

