


IQS231BEV02-S | |
|---|---|
DigiKey Part Number | 1790-IQS231BEV02-S-ND |
Manufacturer | |
Manufacturer Product Number | IQS231BEV02-S |
Description | IQS231BEV02-S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IQS231B IQ Switch®, ProxFusion® Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | IQS231B | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 € | 7,70 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,16300 € |


