
ZEDH0500D27 | |
|---|---|
DigiKey Part Number | 3387-ZEDH0500D27-ND |
Manufacturer | |
Manufacturer Product Number | ZEDH0500D27 |
Description | LCD DRIVER BOARD USB 5.0" HDMI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | - LCD Driver/Controller 5V USB 3.03" L x 2.15" W (77mm x 54.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | - | |
Voltage - Input | 5V | |
Voltage - Output | - | |
Size / Dimension | 3.03" L x 2.15" W (77mm x 54.5mm) | |
Interface | USB | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 45,81320 € | 2.290,66 € |
| Unit Price without VAT: | 45,81320 € |
|---|---|
| Unit Price with VAT: | 54,51771 € |


