
ATM1230L2 | |
|---|---|
DigiKey Part Number | 2470-ATM1230L2-ND |
Manufacturer | |
Manufacturer Product Number | ATM1230L2 |
Description | GRAPHIC DISPLAY TFT RGB 12.3" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 12.3" (312.42mm) 1920 x 720 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 12.3" (312.42mm) | |
Viewing Area | 292.03mm W x 109.51mm H | |
Backlight | LED | |
Dot Pixels | 1920 x 720 | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White |

