
ATM0784L2N-CT | |
|---|---|
DigiKey Part Number | 2470-ATM0784L2N-CT-ND |
Manufacturer | |
Manufacturer Product Number | ATM0784L2N-CT |
Description | GRAPHIC DISPLAY TFT RGB 7.8" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MIPI 7.8" (199.14mm) 1280 x 400 |
Datasheet | Datasheet |
Category | Viewing Area 190.08mm W x 59.40mm H |
Manufacturer AZ Displays | Backlight LED |
Packaging Box | Dot Pixels 1280 x 400 |
Part Status Active | Interface MIPI |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type FT5426, NV3051F1 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Dot Size 0.15mm W x 0.15mm H |
Diagonal Screen Size 7.8" (199.14mm) | Dot Pitch 0.05mm W x 0.15mm H |

