Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 7" (177.80mm) 800 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM0700L6J

DigiKey Part Number
2470-ATM0700L6J-ND
Manufacturer
Manufacturer Product Number
ATM0700L6J
Description
GRAPHIC DISPLAY TFT RGB 7"
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 7" (177.80mm) 800 x 480
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backlight
LED
Manufacturer
AZ Displays
Dot Pixels
800 x 480
Packaging
Box
Interface
LVDS
Part Status
Active
Graphics Color
Red, Green, Blue (RGB)
Display Type
TFT - Color
Background Color
White
Display Mode
Transmissive
Dot Size
0.19mm W x 0.18mm H
Diagonal Screen Size
7" (177.80mm)
Dot Pitch
0.06mm W x 0.18mm H
Viewing Area
154.08mm W x 85.92mm H
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from AZ Displays
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.