
ATM0700L61 | |
|---|---|
DigiKey Part Number | 2470-ATM0700L61-ND |
Manufacturer | |
Manufacturer Product Number | ATM0700L61 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Category | Backlight LED |
Manufacturer AZ Displays | Dot Pixels 1024 x 600 |
Packaging Box | Interface LVDS |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color, IPS (In-Plane Switching) | Background Color White |
Display Mode Transmissive | Dot Size 0.15mm W x 0.15mm H |
Diagonal Screen Size 7" (177.80mm) | Dot Pitch 0.05mm W x 0.15mm H |
Viewing Area 154.20mm W x 85.92mm H | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,06000 € | 57,06 € |
| 10 | 47,72100 € | 477,21 € |
| 100 | 42,34660 € | 4.234,66 € |
| Unit Price without VAT: | 57,06000 € |
|---|---|
| Unit Price with VAT: | 67,90140 € |

