
ATM0680L3B | |
|---|---|
DigiKey Part Number | 3387-ATM0680L3B-ND |
Manufacturer | |
Manufacturer Product Number | ATM0680L3B |
Description | GRAPHIC DISPLAY TFT RGB 6.9" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 6.9" (174.24mm) 480 x 1280 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 6.9" (174.24mm) | |
Viewing Area | 160.51mm W x 60.19mm H | |
Backlight | LED | |
Dot Pixels | 480 x 1280 | |
Interface | LVDS | |
Controller Type | NV3051F1 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.04mm W x 0.13mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,81000 € | 74,81 € |
| 10 | 63,12500 € | 631,25 € |
| 100 | 56,40950 € | 5.640,95 € |
| Unit Price without VAT: | 74,81000 € |
|---|---|
| Unit Price with VAT: | 89,02390 € |


