
ATM0680L2A | |
|---|---|
DigiKey Part Number | 2470-ATM0680L2A-ND |
Manufacturer | |
Manufacturer Product Number | ATM0680L2A |
Description | GRAPHIC DISPLAY TFT RGB 6.8" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MIPI 6.8" (172.72mm) 1280 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 6.8" (172.72mm) | |
Viewing Area | 60.22mm W x 160.59mm H | |
Backlight | LED | |
Dot Pixels | 1280 x 480 | |
Interface | MIPI | |
Controller Type | EK79030 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | 0.13mm W x 0.13mm H | |
Dot Pitch | 0.04mm W x 0.13mm H | |
Base Product Number |

