
ATM0350D2 | |
|---|---|
DigiKey Part Number | 2470-ATM0350D2-ND |
Manufacturer | |
Manufacturer Product Number | ATM0350D2 |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 |
Datasheet | Datasheet |
Category | Backlight LED |
Manufacturer AZ Displays | Dot Pixels 320 x 240 |
Packaging Box | Interface Parallel, 24-Bit (RGB) |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Background Color White |
Display Mode Transmissive | Dot Size 0.22mm W x 0.22mm H |
Diagonal Screen Size 3.5" (88.90mm) | Dot Pitch 0.07mm W x 0.22mm H |
Viewing Area 70.08mm W x 52.56mm H | Base Product Number |

