
ATM0231D2 | |
|---|---|
DigiKey Part Number | 2470-ATM0231D2-ND |
Manufacturer | |
Manufacturer Product Number | ATM0231D2 |
Description | GRAPHIC DISPLAY TFT LCD RGB 2.31 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color LCD SPI 2.31" (58.67mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color LCD | |
Display Mode | - | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.31" (58.67mm) | |
Viewing Area | 46.75mm W x 35.06mm H | |
Backlight | - | |
Dot Pixels | 320 x 240 | |
Interface | SPI | |
Controller Type | ILI9342C | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.05mm W x 0.15mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,56000 € | 17,56 € |
| 10 | 13,93900 € | 139,39 € |
| 100 | 11,83600 € | 1.183,60 € |
| 512 | 10,91314 € | 5.587,53 € |
| Unit Price without VAT: | 17,56000 € |
|---|---|
| Unit Price with VAT: | 20,89640 € |


