Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green 190.00mm x 54.00mm x 13.70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM4004H-FL-YBW-R

DigiKey Part Number
2470-ACM4004H-FL-YBW-R-ND
Manufacturer
Manufacturer Product Number
ACM4004H-FL-YBW-R
Description
40 X 4 CHARACTER MONOCHROME
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green 190.00mm x 54.00mm x 13.70mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Character Size
2.78mm H x 4.89mm W
Manufacturer
AZ Displays
Outline L x W x H
190.00mm x 54.00mm x 13.70mm
Packaging
Box
Viewing Area
147.00mm L x 29.50mm W
Part Status
Active
Backlight
LED - Yellow/Green
Number of Characters
160.0
Voltage - Supply
4.8V ~ 5.2V
Display Format
40 x 4
Dot Size
0.50mm W x 0.55mm H
Character Format
5 x 8 Dots
Controller Type
ST7066U-0A
Display Type
STN - Super-Twisted Nematic
Operating Temperature
-20°C ~ 70°C
Display Mode
Transflective
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from AZ Displays
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.