
ACM2004G-FL-YBW-R | |
|---|---|
DigiKey Part Number | 2470-ACM2004G-FL-YBW-R-ND |
Manufacturer | |
Manufacturer Product Number | ACM2004G-FL-YBW-R |
Description | 20 X 4 CHARACTER MONOCHROME |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green 98.00mm x 60.00mm x 14.20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 14.20mm | |
Viewing Area | 76.00mm L x 25.20mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.8V ~ 5.2V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | - | |
Controller Type | ST7066U-0A | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - |

