ACM2002E-ML-YBS | |
|---|---|
DigiKey Part Number | 2470-ACM2002E-ML-YBS-ND |
Manufacturer | |
Manufacturer Product Number | ACM2002E-ML-YBS |
Description | 20X2 CHARACTER LCD TRANSMISSIVE |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic, TN - Twisted Nematic LED 116.00mm x 37.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Character Size 5.55mm H x 3.20mm W |
Manufacturer AZ Displays | Outline L x W x H 116.00mm x 37.00mm x 13.50mm |
Series | Viewing Area 83.00mm L x 18.60mm W |
Packaging Box | Backlight LED |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
Display Format 20 x 2 | Dot Size 0.60mm W x 0.65mm H |
Character Format 5 x 8 Dots | Controller Type SPLC780D |
Display Type STN - Super-Twisted Nematic, TN - Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transmissive |