Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White 80.00mm x 36.00mm x 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM1602KC-NLW-BBW-R

DigiKey Part Number
2470-ACM1602KC-NLW-BBW-R-ND
Manufacturer
Manufacturer Product Number
ACM1602KC-NLW-BBW-R
Description
16 X 2 CHARACTER MONOCHROME
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White 80.00mm x 36.00mm x 12.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AZ Displays
Series
-
Packaging
Box
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Character Size
5.23mm H x 3.00mm W
Outline L x W x H
80.00mm x 36.00mm x 12.50mm
Viewing Area
64.50mm L x 16.40mm W
Backlight
LED - White
Voltage - Supply
4.75V ~ 5.25V
Dot Size
0.56mm W x 0.61mm H
Interface
-
Controller Type
ST7066U-0A
Operating Temperature
-20°C ~ 70°C
Text Color
-
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from AZ Displays
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.