
AWSPL1310P-R60M-C | |
|---|---|
DigiKey Part Number | 5838-AWSPL1310P-R60M-CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWSPL1310P-R60M-C |
Description | FIXED IND 0.6UH 46A 0.85 MOHM TH |
Customer Reference | |
Detailed Description | 0.6 µH Shielded Inductor 46 A 0.85mOhm Radial, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.85mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical | |
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,73320 € | 118,33 € |
| 150 | 4,08787 € | 613,18 € |
| 2.000 | 2,06544 € | 4.130,88 € |
| Unit Price without VAT: | 4,73320 € |
|---|---|
| Unit Price with VAT: | 5,63251 € |

