
AWSPL1108P-R47M-C | |
|---|---|
DigiKey Part Number | 5838-AWSPL1108P-R47M-CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWSPL1108P-R47M-C |
Description | FIXED IND 0.47UH 41A 0.8 MOHM TH |
Customer Reference | |
Detailed Description | 0.47 µH Shielded Inductor 41 A 0.8mOhm Radial, Vertical |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.8mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical |
Tolerance ±20% | Supplier Device Package Radial Lead |
Current Rating (Amps) | Size / Dimension 0.461" L x 0.461" W (11.70mm x 11.70mm) |
Current - Saturation (Isat) 50A | Height - Seated (Max) 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,24960 € | 106,24 € |
| 150 | 3,61207 € | 541,81 € |
| 2.000 | 1,86978 € | 3.739,56 € |
| Unit Price without VAT: | 4,24960 € |
|---|---|
| Unit Price with VAT: | 5,05702 € |

