
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.3mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical | |
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.461" L x 0.461" W (11.70mm x 11.70mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,24960 € | 106,24 € |
| 150 | 3,61207 € | 541,81 € |
| 2.000 | 1,86978 € | 3.739,56 € |
| Unit Price without VAT: | 4,24960 € |
|---|---|
| Unit Price with VAT: | 5,05702 € |

