1 µH Shielded Inductor 32 A 1.3mOhm Radial, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWSPL1108P-1R0M-C

DigiKey Part Number
5838-AWSPL1108P-1R0M-CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWSPL1108P-1R0M-C
Description
FIXED IND 1UH 32A 1.3 MOHM TH
Customer Reference
Detailed Description
1 µH Shielded Inductor 32 A 1.3mOhm Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.3mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical
Tolerance
±20%
Supplier Device Package
Radial Lead
Current Rating (Amps)
Size / Dimension
0.461" L x 0.461" W (11.70mm x 11.70mm)
Current - Saturation (Isat)
35A
Height - Seated (Max)
0.374" (9.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from AW Coil
A separate 16,99 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
254,24960 €106,24 €
1503,61207 €541,81 €
2.0001,86978 €3.739,56 €
Unit Price without VAT:4,24960 €
Unit Price with VAT:5,05702 €