0.82 µH Shielded Inductor 18 A 2.9mOhm Radial, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWSPL0806P-R82M-C

DigiKey Part Number
5838-AWSPL0806P-R82M-CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWSPL0806P-R82M-C
Description
FIXED IND 0.82UH 18A 2.9 MOHM TH
Customer Reference
Detailed Description
0.82 µH Shielded Inductor 18 A 2.9mOhm Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.9mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical
Tolerance
±20%
Supplier Device Package
Radial Lead
Current Rating (Amps)
Size / Dimension
0.323" L x 0.323" W (8.20mm x 8.20mm)
Current - Saturation (Isat)
23A
Height - Seated (Max)
0.276" (7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from AW Coil
A separate 17,13 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
253,42680 €85,67 €
1502,78427 €417,64 €
4.0001,39214 €5.568,56 €
Unit Price without VAT:3,42680 €
Unit Price with VAT:4,07789 €