
AWSPL0806P-R30M-C | |
|---|---|
DigiKey Part Number | 5838-AWSPL0806P-R30M-CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWSPL0806P-R30M-C |
Description | FIXED IND 0.3UH 31A 1.55 MOHM TH |
Customer Reference | |
Detailed Description | 0.3 µH Shielded Inductor 31 A 1.55mOhm Radial, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.55mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical | |
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.323" L x 0.323" W (8.20mm x 8.20mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,44240 € | 86,06 € |
| 150 | 2,79693 € | 419,54 € |
| 4.000 | 1,39848 € | 5.593,92 € |
| Unit Price without VAT: | 3,44240 € |
|---|---|
| Unit Price with VAT: | 4,09646 € |

