440 nH Shielded Molded Inductor 45 A 0.32mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWSIHH131308-R44L-R32

DigiKey Part Number
5838-AWSIHH131308-R44L-R32TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWSIHH131308-R44L-R32
Description
FIXED IND 440NH 45A 0.32 MOHM
Customer Reference
Detailed Description
440 nH Shielded Molded Inductor 45 A 0.32mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
35A
Shielding
Shielded
DC Resistance (DCR)
0.32mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.524" L x 0.500" W (13.30mm x 12.70mm)
Height - Seated (Max)
0.331" (8.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
MARKETPLACE PRODUCT
Will ship in approximately 7 days from AW Coil
A separate 17,20 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
302,58167 €77,45 €
Unit Price without VAT:2,58167 €
Unit Price with VAT:3,07219 €