
AWSIHH131308-R11L-R32 | |
|---|---|
DigiKey Part Number | 5838-AWSIHH131308-R11L-R32TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWSIHH131308-R11L-R32 |
Description | FIXED IND 110NH 45A 0.32 MOHM |
Customer Reference | |
Detailed Description | 110 nH Shielded Molded Inductor 45 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 120A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.32mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.524" L x 0.500" W (13.30mm x 12.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 2,54967 € | 76,49 € |
| Unit Price without VAT: | 2,54967 € |
|---|---|
| Unit Price with VAT: | 3,03411 € |

