
AWSIHH131305-R22L-R15 | |
|---|---|
DigiKey Part Number | 5838-AWSIHH131305-R22L-R15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWSIHH131305-R22L-R15 |
Description | FIXED IND 220NH 50A 0.155 MOHM |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 50 A 0.155mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.155mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.500" W (13.00mm x 12.70mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 2,58167 € | 77,45 € |
| Unit Price without VAT: | 2,58167 € |
|---|---|
| Unit Price with VAT: | 3,07219 € |

